TE Connectivity 726346-1 Closed Ring-Tongue Terminal D46234 Terminal Ring Tongue

MPN
726346-1
Order Code
15-2360
Country of Origin
Germany
Qty Unit Price (Ex VAT)
60+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's 726346-1 terminal ring tongue features a durable copper alloy construction for reliable electrical connections.

The part is designed for wire-to-board applications, enhancing efficiency in electrical installations.

It suits a variety of environments, offering excellent corrosion resistance.

Typical applications include automotive and industrial equipment systems.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Barrel Type Closed
Contact Material Copper
Contact Plating Tin
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 26mm
Material Copper
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 200
Packaging Box
Packaging Method Box
Packaging Quantity 200
Plating Tin
Product Length 1.023
Product Type Ring Terminal
Product Weight 9.94
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.331inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Wire Insulation Support Without
Wire/Cable Gauge 2AWG

Reviews

Be the first to submit a review

Trustpilot