TE Connectivity 726345-4 D46234 Terminal SO-Ring Female Unshrouded

MPN
726345-4
Order Code
15-2713
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
50+ £3.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,060 in stock

TE Connectivity's 726345-4 is a terminal so-ring designed for unshrouded female connections.

The terminal is made of reliable materials ensuring excellent electrical performance and durability.

It typically finds applications in automotive and industrial settings requiring secure and efficient electrical connections.

This part offers versatility and robustness for various wiring harness systems.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 4mm²
Barrel Type Closed
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 31mm
Material Copper
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 200
Packaging Box
Packaging Method Box
Packaging Quantity 200
Plating Tin
Product Length 1.22
Product Type Ring Terminal
Product Weight 9.435
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 13mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot