TE Connectivity 726345-2 Terminals Ring Tongue D46234 Reliable Durable

MPN
726345-2
Order Code
15-2647
Country of Origin
Germany
Qty Unit Price (Ex VAT)
60+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,680 in stock

TE Connectivity 726345-2 Terminals are reliable and durable components designed for secure electrical connections.

They feature a ring tongue design, providing stability and robustness in various applications.

These terminals are typically used in automotive, industrial, and consumer electronics sectors.

Manufactured for dependability, they support efficient and lasting connectivity.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 4mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper
Contact Plating Tin
Depth 16mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 25mm
Material Copper
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 300
Packaging Box
Packaging Method Box
Packaging Quantity 300
Plating Tin
Product Length .984
Product Type Ring Terminal
Product Weight 7.942
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.331inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot