TE Connectivity 726344-3 Terminals Closed Ring-Tongue Terminal D46234 Unshrouded

MPN
726344-3
Order Code
15-2740
Country of Origin
Germany
Qty Unit Price (Ex VAT)
15+ £8.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 760 in stock

TE Connectivity 726344-3 terminals feature an unshrouded ring tongue design suited for secure wire termination.

These terminals are made for heavy-duty electrical applications, offering reliable performance through high-quality materials.

Ideal for industrial machinery, they provide robust connections in harsh environments.

TE Connectivity ensures compatibility with a wide range of electrical systems.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Barrel Type Closed
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 24mm
Material Copper
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 400
Packaging Box
Packaging Method Box
Packaging Quantity 400
Plating Tin
Product Length .945
Product Type Ring Terminal
Product Weight 4.98
RoHS Compliant Yes
Sealable No
Stud Diameter 0.413inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Wire Insulation Support Without
Wire/Cable Gauge 6AWG

Reviews

Be the first to submit a review

Trustpilot