TE Connectivity 723280-000 Shrink Cable Boots & End Caps Black 381A302-71/42-0

MPN
723280-000
Order Code
15-8578
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/09/2026

TE Connectivity 723280-000 is a shrinkable cable boot designed for reliable sealing and protection.

It is black in colour and features a durable, heat-shrink material.

This product is typically used in electrical and industrial applications to provide insulation and strain relief.

It is resistant to environmental factors, ensuring long-lasting performance.


Type Breakouts & Transitions
Colour Black
Shrink Ratio N/A
Material Polyolefin
Package Quantity 5
Package/Case Molded
Packaging Bulk
Radiation Hardening No
Series Thermofit 381A3

Reviews

Be the first to submit a review

Trustpilot