TE Connectivity 710031-6 Terminals XCT 10-8 Female Unshrouded

MPN
710031-6
Order Code
14-7992
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
35+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 710031-6 terminals are female unshrouded connectors designed for reliable electrical connections.

These terminals accommodate wire sizes from 10 to 8 AWG, ensuring versatility in various applications.

They are typically used in industrial and automotive sectors, offering robust performance.

These connectors are essential for secure and stable wire connections in demanding environments.


Barrel Type Standard
Conductor Material Copper
Contact Material Copper, Silver
Contact Plating Tin
Crimp Type Hexagonal or Indent Crimping
ELV Compliant
Length 39mm
Material Copper
Mount Stud
Number of Holes 1
Product Type Compression Connectors
Radiation Hardening No
RoHS Compliant Yes
Series XCT
Termination Crimp
Thickness 1mm
Wire/Cable Gauge 7AWG

Reviews

Be the first to submit a review

Trustpilot