TE Connectivity 710031-4 Terminals XCT 10-6 Unshrouded Female Terminal

MPN
710031-4
Order Code
15-2248
Country of Origin
France
Qty Unit Price (Ex VAT)
100+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 13/11/2026

TE Connectivitys 710031-4 is an unshrouded female terminal designed for easy connectivity.

This XCT 10-6 terminal offers reliable electrical performance with high precision.

It is commonly used in automotive and industrial applications for secure wire connections.

This terminal ensures durability and efficient signal transmission.


Barrel Type Standard
Conductor Material Copper
Contact Material Copper, Silver
Contact Plating Tin
Crimp Type Hexagonal or Indent Crimping
Length 32mm
Material Copper
Mount Stud
Number of Holes 1
Product Type Compression Connectors
Reach SVHC Compliant No
RoHS Compliant Yes
Series XCT
Termination Crimp
Thickness 1mm
Wire/Cable Gauge 7AWG

Reviews

Be the first to submit a review

Trustpilot