Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 710028-5 M12 Uninsulated Tube Terminal Ring 70mm² 12.8mm

Order Code:  

50-9117

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 710028-5  Copy to clipboard
 Report an error

Discontinued

M12 uninsulated AMP XCT tube terminal ring.


  • Hole diameter: 12.8 mm
  • Cross-section: 70mm²
Blade Thickness 2.1mm
Blade Width 21mm
Connector Length 58mm
Gender N/A
Type Uninsulated tube terminal ring
Wire Gauge 2/0AWG

Reviews


Be the first to submit a review