TE Connectivity 710027-2 Terminals XCT Copper Alloy 35mm² 8mm Stud

Order Code:

15-2250

Brand: TE Connectivity MPN: 710027-2
Qty Unit Price (Ex VAT)
25+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 22/04/2026

TE Connectivity's 710027-2 terminals are made from copper alloy for durability.

They are designed to accommodate cables up to 35mm² and fit an 8mm stud.

The terminals provide reliable electrical connections in various industrial applications.

Common usage includes automotive wiring and heavy machinery connections.


Barrel Type Standard
Conductor Material Copper
Contact Material Copper, Silver
Contact Plating Tin
Crimp Type Hexagonal or Indent Crimping
ELV Compliant
Length 46mm
Material Copper
Mount Stud
Number of Holes 1
Product Type Compression Connectors
RoHS Compliant Yes
Series XCT
Termination Crimp
Thickness 1.5mm
Wire/Cable Gauge 2AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot