TE Connectivity 710026-1 XCT Terminal 25-5 Female Unshrouded

MPN
710026-1
Order Code
15-6410
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 27/10/2026

TE Connectivity 710026-1 is an unshrouded female XCT terminal designed for reliable electrical connections.

It features a 2.5 mm contact termination and is made for use with ominiature connectors.

The terminal supports a wide range of wire gauges, enhancing its versatility in various applications.

Commonly used in telecommunications and industrial equipment, it ensures durable and efficient performance.


Stud Size M3mm
Barrel Type Standard
Conductor Material Copper
Crimp Type Hexagonal or Indent Crimping
ELV Compliant
Material Copper
Number of Holes 1
Product Type Compression Connectors
RoHS Compliant Yes
Wire/Cable Gauge 3AWG

Reviews

Be the first to submit a review

Trustpilot