TE Connectivity 709820-3 Terminals XCT 120-12 Ideal For Secure Connections

MPN
709820-3
Order Code
15-2247
Country of Origin
France
Qty Unit Price (Ex VAT)
25+ £18.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 7 in stock

The TE Connectivity 709820-3 terminals are designed for secure connections, ensuring reliable electrical contacts.

These terminals feature a robust construction ideal for resisting environmental stress.

They are commonly used in automotive and industrial applications where dependable connectivity is crucial.

The standard design simplifies installation and enhances performance under demanding conditions.


Barrel Type Standard
Conductor Material Copper
Contact Material Copper
Contact Plating Tin
Crimp Type Hexagonal or Indent Crimping
ELV Compliant
Length 76mm
Material Copper
Mount Stud
Number of Holes 1
Product Type Compression Connectors
RoHS Compliant Yes
Series XCT
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot