TE Connectivity 7-968975-1 MCP28 Auto Connector Female Unshrouded 21P

MPN
7-968975-1
Order Code
14-0975
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 4 months

The TE Connectivity 7-968975-1 is an MCP28 auto connector designed for automotive applications.

It features a female unshrouded configuration with 21 positions.

This connector supports secure and reliable electrical connections in vehicles.

It is commonly used in wire-to-wire and wire-to-board connections.


Number of Contacts 21
Gender Female
Number of Rows 3
Circuit Application Signal
Colour Natural
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 24mm
ELV Compliant
Height 24mm
Housing Color Natural
Hybrid Connector No
Insulation Material PBT
Length 1.476inch
Mating Tab Width 0.11inch
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 900
Packaging Carton
Pitch 5mm
Polarized No
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 37.5mm
Wire Gauge (AWG) 13AWG

Reviews

Be the first to submit a review

Trustpilot