TE Connectivity 7-968974-1 MCP Socket Housing Cable 18 Pins

Image Representative of Range

TE Connectivity 7-968974-1 MCP Socket Housing Cable 18 Pins

MPN
7-968974-1
EAN-13
2050003066280
Order Code
07-4959
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £0.960
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

TE Connectivity's 7-968974-1 is an 18-position shrouded female automotive connector.

It features multi-contact points for reliable electrical performance and a secure locking mechanism.

This connector is durable and suited for use in various vehicle electrical systems.

Typical applications include automotive wiring harnesses and electronic control units.


Type Socket, straight
Number of Contacts 18
Gender Female
Number of Rows 3
Case Material PBT GF
Circuit Application Signal
Code A
Colour Natural
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Female Socket
Current Rating 24A
Depth 24mm
Dimensions (L x W x H) 24 x 36 x 36 mm
ELV Compliant
Height 36mm
Housing Color Natural
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 24mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Free Hanging, Cable
Nominal Voltage 28V DC
Orientation Straight
Package Quantity 1000
Packaging Carton
Pin shape Rectangular
Pins per row 6
Pitch 5mm
Polarized Yes
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 36mm
Wire Gauge (AWG) 13AWG
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 12AWG

Reviews

Be the first to submit a review

Trustpilot