TE Connectivity 7-6609107-6 AC Power Entry Module 6A Dual Fuse Snap-In

MPN
7-6609107-6
Order Code
15-8780
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £32.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 7-6609107-6 is an AC power entry module designed to support up to 6 amps.

It features a dual fuse configuration and a snap-in mounting style.

This component is ideal for use in electronic equipment requiring reliable power connections and protection.

Its typical applications include consumer electronics and industrial machinery.


Type Multi-Function Inlet Filters
Current Rating 6a
Current 6a
ELV Compliant
Gender Male
Leakage Current 2uA
Length 31.49mm
Max Voltage Rating (AC) 250V
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Snap in
Number of Contacts 3
Number of Ports 1
Number of Positions 3
Operating Frequency 30 to 30000 KHz
Orientation Straight
Package/Case Module
Packaging Bulk
Panel Thickness 2.9mm
Radiation Hardening No
RoHS Compliant Yes
Series P, Corcom
Termination Faston

Reviews

Be the first to submit a review

Trustpilot