TE Connectivity's 7-215460-4 is a header wire housing with four positions, designed for side entry and right angle configuration.
This male connector is ideal for secure and reliable circuit board connections.
It is commonly used in electronic equipment and telecommunications devices.
The robust construction ensures durability and performance in various applications.
| Type |
Ribbon Cable Connectors |
| Pitch |
2.54mm |
| Number of Ways |
4 |
| Number of Rows |
2 |
| Mounting Type |
Board Mount |
| Mounting Direction |
Right Angle |
| Board Standoff |
No (Without) |
| Circuit Application |
Signal |
| Color |
Red |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1.5a |
| Contact Current Rating (Max) |
1.5 |
| Contact Gender |
Female |
| Contact Layout |
Staggered |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
118.11 – 196.85 |
| Contact Plating |
Tin |
| Contact Post Length |
0.122inch |
| Contact Type |
Receptacle |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Depth |
5.3mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
0.23inch |
| Housing Color |
Red |
| Housing Material |
Glass-Filled PBT |
| Insulation Material |
PBT |
| Insulation Resistance |
1000 |
| Length |
0.27inch |
| Material |
Polyester |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Max Operating Temperature |
105°C |
| Min Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
100 |
| Orientation |
Right Angle |
| Package Quantity |
250 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
250 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
118.11 – 196.85 |
| PCB Mount Alignment |
Without |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked Legs |
| PCB Mounting Orientation |
Right Angle |
| Primary Product colour |
Red |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.059 |
| Series |
Micro-MaTch |
| Shrouded |
Yes (With) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Voltage Rating |
230v |
| Width |
8.9mm |
To use this facility please Sign In.
Sign In