TE Connectivity 7-215083-6 is a Micro-Match connector featuring a female shrouded design with 6 positions.
It offers secure connections with a compact form suitable for space-constrained applications.
The connector ensures reliable performance in electronic and electrical assemblies.
It is typically used in consumer electronics and industrial machinery.
| Type |
Ribbon Cable Connectors |
| Number of Ways |
6 |
| Pitch |
1.27 x 2.54mm |
| Number of Rows |
2 |
| Mounting Type |
Cable (IDC) |
| Strain Relief |
With Strain Relief |
| Centerline (Pitch) |
1.27mm |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.035 – .039 |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.27 |
| Connector Length |
.437 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.5 |
| Contact Gender |
MALE |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
118.11 – 196.85 |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Housing Material |
PBT GF |
| Insulation Resistance |
1000 |
| Insulator Color |
RED |
| Insulator Material |
GLASS FILLED POLYESTER |
| Manufacturer Series |
215083 |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Contact Row Spacing |
0.059 |
| Mating Retention |
With |
| Mating Retention Type |
Contact Friction |
| Mating Tab Thickness |
.016 |
| Mating Tab Width |
.028 |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-40 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
100 |
| Packaging Method |
Box & Carton |
| Packaging Quantity |
250 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| Primary Product colour |
Red |
| Reliability |
COMMERCIAL |
| Row-to-Row Spacing |
.059 |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Termination Type |
IDC |
| Total Number of Contacts |
6 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Wire Size |
28 |