TE Connectivity 7-1879664-5 Metal Film Resistor Through Hole 6K81 0.1% 15PPM

MPN
7-1879664-5
Order Code
14-9433
Country of Origin
India
Qty Unit Price (Ex VAT)
250+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 07/09/2026

The TE Connectivity 7-1879664-5 is a metal film resistor designed for precision applications.

It features a resistance value of 6.81k ohms with a tolerance of 0.1% and a temperature coefficient of 15 parts per million.

This through-hole resistor is used in high-accuracy electronic circuits where stability is essential.

Typical applications include measurement equipment and precision amplifiers.


Type Through-Hole Resistors
Resistance 6.81kR
Tolerance 0.1%
Construction Cylindrical
Length 0.283inch
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 250
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series H8, Holsworthy
Termination Axial

Reviews

Be the first to submit a review

Trustpilot