TE Connectivity 7-1879208-3 CPF 0402 10K 0.1% 25PPM Thin Film Res.-SMD

MPN
7-1879208-3
Order Code
15-8962
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.239
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 23/10/2026

TE Connectivity's 7-1879208-3 is a 0402 sized thin film resistor.

It offers a resistance of 10K ohms with a tolerance of 0.1% and a temperature coefficient of 25ppm.

This surface-mount device is ideal for precision electronics where reliable performance is crucial.

It is commonly used in applications requiring high stability and accuracy like instrumentation and medical equipment.


Type Surface Mount Resistors
Resistance 10kΩ
Tolerance 0.1%
Voltage 50V
Power Rating .063
PPM 25ppm
Construction Rectangular
Depth 0.5mm
Length 1mm
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Surface Mount
Package/Case 0402
Packaging Tape and Reel
Radiation Hardening No
Resistor Type Thin Film
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot