TE Connectivity 7-1768047-9 Wire Labels & Markers STD21Y-Z Yellow Adhesive

MPN
7-1768047-9
Order Code
15-3964
Country of Origin
Germany
Qty Unit Price (Ex VAT)
500+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,450 in stock

TE Connectivity 7-1768047-9 wire labels are yellow adhesive markers designed for durable applications.

These labels offer strong adhesion to various surfaces, ensuring reliable marking.

They are ideal for use in electrical and industrial environments where clear identification is required.

The labels are suited for marking cables, wires, and other components distinctly and efficiently.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot