TE Connectivity 7-1768047-7 Wire Labels & Markers STD21Y-X Yellow Durable

MPN
7-1768047-7
Order Code
15-3873
Country of Origin
Morocco
Qty Unit Price (Ex VAT)
700+ £0.213
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 4,750 in stock

The TE Connectivity 7-1768047-7 wire labels are durable markers designed for clear identification.

They are yellow in colour, enhancing visibility in various environments.

These markers are suitable for use on cables and wires in industrial and commercial settings.

Their standardised format ensures compatibility with a wide range of labelling applications.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot