TE Connectivity 7-1768047-5 STD21Y-V Connector Female Unshrouded Nanotech

MPN
7-1768047-5
Order Code
15-3943
Country of Origin
Germany
Qty Unit Price (Ex VAT)
350+ £0.320
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 200 in stock

TE Connectivity's 7-1768047-5 is an unshrouded female nanotech connector known for its precision and compact design.

This connector features reliable nano-scale technology, making it suitable for high-frequency and high-density applications.

It is ideal for use in advanced electronic systems like telecommunications and medical devices.

Its design ensures robust connectivity in harsh environments.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Compatible Cable Diameter Range .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot