TE Connectivity 7-1768044-8 Wire Labels STD09Y-PLUS Durable Yellow Markers

MPN
7-1768044-8
Order Code
15-3946
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4200+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
Despatched within 5 working days - 15,600 in stock

TE Connectivity 7-1768044-8 labels are durable yellow markers designed for reliable identification in harsh environments.

They boast a robust adhesive and are water and abrasion-resistant.

These wire labels are ideal for industrial and commercial applications where durability and visibility are essential.

The STD09Y-PLUS series ensures clear labelling on complex wiring systems.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .126 – .177
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot