TE Connectivity 7-1768041-9 STD02Y-EARTH Wire Labels High-Durability Markers

MPN
7-1768041-9
Order Code
15-3962
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3000+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 15,300 in stock

TE Connectivity 7-1768041-9 high-durability markers are wire labels designed for robust performance.

These markers offer excellent resistance to harsh environmental conditions.

They are typically used for identifying cables and wires in demanding applications.

Suitable for industries requiring reliable and long-lasting labeling solutions.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .055 – .071
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot