TE Connectivity 7-1676966-7 Resistor 150Ω SMD 2 W 5 Percent Metal Film

MPN
7-1676966-7
EAN-13
2050005413006
Order Code
17-6979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.273
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,929 in stock

TE Connectivity's 7-1676966-7 resistor is a precision component designed for surface-mount applications, tailored in a 0603 package for compact and efficient circuit design. This metal film resistor provides a resistance of 150 ohms with a power rating of 2 watts and a tolerance of 5 percent, ensuring consistent performance and stability in varied electronic environments. With a temperature coefficient of 200 parts per million, it is an ideal choice for applications requiring precise thermal stability. Engineers often employ this component in power regulation circuits, precision measurement systems, and electronic devices where thermal endurance and reliability are critical. The surface-mount nature of the component facilitates integration into automated assembly processes, enhancing overall production efficiency.
Type SMD
Resistance 150Ω
Tolerance 5%
Power Rating 2W
Content 1
Dimensions (L x W x H) 6.7 x 4 x 3.55 mm
ELV Compliant
Height 3.55mm
Length 6.7mm
Mount Surface Mount
Packaging Tape and Reel
Product Type Metal film resistor
RoHS Compliant Yes
Temperature Coefficient 200ppm
Tolerance ± 5%
Width 4mm

Reviews

Be the first to submit a review

Trustpilot