TE Connectivity 7-1676914-6 Metal Film Resistor 0.1 Pct 61R9 Through Hole

MPN
7-1676914-6
Order Code
14-9407
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.466
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 7-1676914-6 is a metal film resistor with a 0.1% tolerance and a resistance value of 61.9 ohms.

It is designed for through-hole mounting, offering high precision and stability.

This resistor is typically used in electronic circuits where precise resistance values are crucial, such as in instrumentation and measurement equipment.

The product combines reliability and performance for demanding applications.


Type Through-Hole Resistors
Resistance 61.9r
Tolerance 0.1%
Diameter 2.3mm
Length 0.248inch
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm

Reviews

Be the first to submit a review

Trustpilot