TE Connectivity 7-1625984-8 HSA50 Resistor 6K8 5%

MPN
7-1625984-8
Order Code
14-7658
Country of Origin
India
Qty Unit Price (Ex VAT)
50+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,914 in stock

The TE Connectivity 7-1625984-8 is a HSA50 resistor with a resistance of 6.8k ohms and a tolerance of 5%.

It is a wirewound type, ideal for applications requiring power dissipation up to 50 watts.

The resistor is designed for use in industrial controls and power supply circuits.

Its robust construction ensures reliability in demanding environments.


Type Chassis Mount Resistors
Resistance 6.8kR
Tolerance 5%
Power Rating 50w
Height 0.669inch
Lead/Base Style Solder
Length 2.008inch
Package Quantity 200
Packaging Bulk
RoHS Compliant Yes
Series HS, CGS
Width 1.181inch

Reviews

Be the first to submit a review

Trustpilot