TE Connectivity 7-1625971-0 HSA25 Wirewound Resistor 8R2 5 Percent Chassis Mount

MPN
7-1625971-0
Order Code
15-9487
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
50+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

TE Connectivity's resistor 7-1625971-0 is a wirewound type featuring an 8.2 ohm resistance and a 5 percent tolerance.

It is designed for chassis mounting, providing robust and reliable performance.

This component is suitable for applications in power control and signal processing.

Its wirewound construction ensures high precision and stability in demanding environments.


Type Chassis Mount Resistors
Resistance 8.2r
Tolerance 5%
Power Rating 25w
Depth 28mm
Height 15mm
Lead/Base Style Solder
Length 51.8mm
Military Standard Not
Mount Flanges
Package Quantity 100
Package/Case Aluminum
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series HS, CGS
Termination Axial
Width 1.102inch

Reviews

Be the first to submit a review

Trustpilot