TE Connectivity 7-1625892-7 Metal Oxide Resistors 3W SM M/OX 5% 18K

MPN
7-1625892-7
Order Code
14-9480
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
2000+ £0.129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 5,000 in stock

TE Connectivity's 7-1625892-7 is a metal oxide resistor with a power rating of 3 watts.

It features a resistance value of 18 kilohms and a tolerance of 5%.

The resistor is suitable for surface mounting applications.

It is typically used in electronic circuits for current regulation and voltage division.


Type Through-Hole Resistors
Resistance 18kR
Tolerance 5%
Power Rating 3w
Length 0.63inch
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot