TE Connectivity 7-1625892-5 Resistor 120 Ohm 5 Percent 3W Axial

MPN
7-1625892-5
Order Code
13-8587
Country of Origin
Japan
Qty Unit Price (Ex VAT)
10000+ £0.110
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack order, lead time 4 months

TE Connectivity's 7-1625892-5 is a 120 ohm resistor with a tolerance of 5 percent and a power rating of 3 watts.

Its axial lead design makes it suitable for through-hole mounting on printed circuit boards.

This resistor is often used in power supply circuits and other applications requiring reliable current control.

Its robust construction ensures performance stability in varying electrical conditions.


Type Through-Hole Resistors
Resistance 120r
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Length 0.63inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot