TE Connectivity 7-1625892-3 Metal Oxide Resistor 82 Ohms 3W 350V

MPN
7-1625892-3
Order Code
14-9489
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
1000+ £0.098
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity 7-1625892-3 is a metal oxide resistor with a resistance of 82 ohms, a power rating of 3W, and a voltage rating of 350V.

It is built to withstand high temperature and environmental stress.

This robust component is suitable for use in demanding electronic circuits.

Typical applications include power supplies and industrial automation systems.


Type Through-Hole Resistors
Resistance 82r
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Length 0.63inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot