TE Connectivity's resistor 7-1622825-2 is a thick film fixed resistor.
It features a resistance of 0.39 ohms with a tolerance of 5% and a power rating of 0.25 watts.
This component is ideal for use in electronic circuits requiring precise current regulation.
Typical applications include consumer electronics and industrial equipment.
| Type |
Surface Mount Resistors |
| Resistance |
390mR |
| Tolerance |
5% |
| Voltage |
150V |
| Power Rating |
0.25W |
| PPM |
100ppm |
| Case Code (Imperial) |
1206 |
| DC Rated Voltage |
1.58v |
| ELV |
Compliant |
| Height |
0.026inch |
| Length |
0.122inch |
| Max Power Dissipation |
250mW |
| Maximum Operating Temperature |
155°C |
| Minimum Operating Temperature |
-55°C |
| Number of Resistors |
1 |
| Number of Terminations |
2 |
| Package Quantity |
5000 |
| Package/Case |
1206 |
| Packaging |
Tape and Reel |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
RL73, CGS |
| Termination |
Solder |
| Voltage Rating |
1.58v |
| Weight |
5.499807mg |
| Width |
0.061inch |