TE Connectivity 7-1415541-0 PT570LC4 Industrial Relay Panel Plugin

MPN
7-1415541-0
Order Code
14-8779
Country of Origin
Austria
Qty Unit Price (Ex VAT)
10+ £13.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 06/10/2026

TE Connectivity's 7-1415541-0 is a compact, industrial relay suitable for panel plug-in applications.

This relay offers high performance with a reliable contact system and is capable of handling various industrial loads.

It features robust construction to ensure durability in demanding environments.

Typical applications include automation systems, control panels, and other industrial machinery.


Coil Power 800mW
Coil Resistance 777r
Contact Current Rating 6a
Contact Voltage Rating (AC) 240v
Control Mode Monostable, DC
ELV Compliant
Height 1.142
Length 28.0mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socket
Mounting Type Plug-in
Operating Temperature Range -40 – 70
Packaging Rail/Tube
Packaging Method Carton & Tube
Product Weight 1.058
RoHS Compliant Yes
Termination Plug
Type Power Relays
Weight 30g
Width .886

Reviews

Be the first to submit a review

Trustpilot