TE Connectivity 7-1415538-8 Relay DPDT 12VDC 8A Through Hole 2 Form C

MPN
7-1415538-8
Order Code
14-8491
Country of Origin
Austria
Qty Unit Price (Ex VAT)
60+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 10,260 in stock

The TE Connectivity 7-1415538-8 is a DPDT relay designed for through-hole mounting.

It operates with a 12VDC coil voltage and can handle up to 8A current load.

This relay features a 2 Form C contact arrangement, making it suitable for control applications requiring switching of multiple circuits.

Typical applications include automation systems, industrial controls, and signal switching.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 33.3mA
Coil Power 400mW
Coil Resistance 360r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Current Rating 8a
DC Rated Voltage 12v
Depth 12.7mm
Dropout Voltage 1.2v
ELV Compliant
Height .618
Length 29.0mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Mounting Type PCB
Number of Contacts 2
Operate Time 8ms
Packaging Carton
Packaging Method Tube
Product Weight .459
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2, SCHRACK
Termination PCB
Throw Configuration DPDT
Type Power Relays
Weight 13g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot