TE Connectivity 7-1415001-1 PT570R24 Industrial Relays 24V SPST-NO 10A

MPN
7-1415001-1
Order Code
14-8536
Country of Origin
Austria
Qty Unit Price (Ex VAT)
20+ £12.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

TE Connectivity’s industrial relay, 7-1415001-1, operates at 24V with a single pole single throw normally open (SPST-NO) contact configuration.

It is rated for a maximum current of 10 amps, ensuring reliable switching performance.

The relay is commonly used in industrial automation and control systems.

Its robust design makes it suitable for a wide range of electrical applications.


Coil Voltage 24V
Contact Configuration SPST (to be defined)
Switching Current 10A
Coil Resistance 192r
Coil Type Non-Latching
Coil Voltage (AC) 24v
Contact Current Rating 6a
Contact Material Silver
Max Current Rating 12a
Max Voltage Rating (AC) 240v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Plug-In
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Throw Configuration 4PDT
Type Power Relays

Reviews

Be the first to submit a review

Trustpilot