TE Connectivity 7-1393808-6 Low Signal Relay-PCB V23154D Compact Efficient

MPN
7-1393808-6
Order Code
14-8862
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £138.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 07/11/2026

The TE Connectivity 7-1393808-6 is a compact, efficient low signal relay designed for PCB applications.

It features high sensitivity and reliable switching for signal-level loads.

Its typical applications include telecommunications, office equipment, and industrial control systems.

The relay's small size and efficient performance make it ideal for space-constrained environments.


Type Relay
Coil Resistance 550r
Length 30 mm
Width 19 mm
Height 30mm
Actuating System AC/DC
Coil Current 36.36mA
Coil Power 144mW
Coil Type Non-Latching
Coil Voltage (DC) 20v
Contact Current Rating 2a
Contact Material Gold
Contact Plating Gold
Contact Voltage Rating (DC) 250v
Depth 30mm
ELV Compliant
Max Current Rating 5a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 250v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socketable, Plug-In
Operate Time 7.5ms
Packaging Box
Power Consumption 800mW
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series V23154, AXICOM
Termination Plug
Throw Configuration DPDT
Voltage Rating (AC) 250v
Weight 25g

Reviews

Be the first to submit a review

Trustpilot