TE Connectivity 7-1393243-9 RT424730 Relay 30A DPDT PCB Coiled

MPN
7-1393243-9
Order Code
14-8700
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 43,196 in stock

The TE Connectivity 7-1393243-9 is a PCB relay designed for double pole double throw (DPDT) operations with a 30A current rating, suitable for reliable electrical switching.

It is engineered for applications requiring high contact reliability in systems such as industrial machinery and consumer electronics.

The relay offers robust performance with easy integration into circuit boards.

It is ideal for use in control systems where secure on-off switching is crucial.


Contact Configuration 2CO (DPDT)
Switching Current 30A
Application(s) POWER
Coil Power 740mW
Coil Resistance 32.5kR
Coil Type Non-Latching
Coil Voltage (AC) 230v
Coil Voltage (DC) 230v
Contact Current Rating 8a
Contact Material Silver
Contact Type 2 change-overs
Depth 12.7mm
Dropout Voltage 34.5v
ELV Compliant
Height 15.7
Length 29.0mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Mounting Type PCB
Number of Contacts 2
Package Quantity 500
Packaging Rail/Tube
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Series RT2, SCHRACK
Termination PC Pin
Throw Configuration DPDT
Type Power Relays
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot