TE Connectivity 7-1393243-8 RT424615 Industrial Relay 115V AC 2CO

TE Connectivity 7-1393243-8 RT424615 Industrial Relay 115V AC 2CO

MPN
7-1393243-8
EAN-13
2050006506462
Order Code
07-4850
Country of Origin
Austria
View Full Product Range (9)

Discontinued


The TE Connectivity 7-1393243-8 relay is a momentary power signal device with a 2 Form C double-pole double-throw (DPDT) configuration.

It is designed to handle various electrical loads by temporarily switching circuits.

This relay is commonly used in industrial control systems and automated machinery for precise control tasks.

Its durable construction ensures reliable performance in demanding applications.


Coil Voltage 110V AC
Contact Configuration 2CO (DPDT)
Coil Resistance 8100Ω
Contact Material AgNi 90/10
Creepage distance (coil/clips) 10mm
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Height 15.7mm
Length 29.0mm
Misc Attribute RT424615
Nominal Voltage 115V AC
Type Industrial relay
Weight 13g
Width 12.7mm

Trustpilot