TE Connectivity 7-1393243-8 Relay 2 Form C DPDT Momentary Power Signal

MPN
7-1393243-8
Order Code
14-8630
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 275 in stock

The TE Connectivity 7-1393243-8 relay is a momentary power signal device with a 2 Form C double-pole double-throw (DPDT) configuration.

It is designed to handle various electrical loads by temporarily switching circuits.

This relay is commonly used in industrial control systems and automated machinery for precise control tasks.

Its durable construction ensures reliable performance in demanding applications.


Type Power Relays
Contact Configuration DPDT
Switching Current 20A
Width 12.7mm
Height 15.7mm

Reviews

Be the first to submit a review

Trustpilot