TE Connectivity 7-1393243-6 Power Signal Relay 2 Form C DPDT Momentary

MPN
7-1393243-6
Order Code
14-8774
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
70+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 5,587 in stock

The TE Connectivity 7-1393243-6 is a PowerSignal relay with a 2 Form C DPDT configuration.

This momentary relay supports varied electrical load requirements.

It is typically used in industrial control systems and automotive applications.

Its robust design ensures reliable performance in demanding environments.


Type Power Relays
Contact Configuration DPDT
Switching Current 20A
Width 12.7mm
Height 15.7mm

Reviews

Be the first to submit a review

Trustpilot