TE Connectivity 7-1393243-0 Relay Power Signal 2 Form C DPDT Momentary

MPN
7-1393243-0
Order Code
14-8752
Country of Origin
Austria
Qty Unit Price (Ex VAT)
50+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 363 in stock

The TE Connectivity 7-1393243-0 is a relay designed for power signal applications.

It features a 2 Form C DPDT configuration with momentary action.

This relay is suitable for controlling circuits where a temporary change in state is required.

Common applications include industrial automation and electronic devices.


Type Power Relays
Contact Configuration DPDT
Switching Current 8A
Coil Resistance 5.52kRO
Length 29mm
Width 12.7mm
Height 15.7mm
Application(s) POWER
Coil Current 8.7mA
Coil Power 500mW
Coil Type Non-Latching
Coil Voltage (DC) 48v
Contact Current Rating 8a
Contact Material Silver
Contact Type 2 change-overs
Contact Voltage Rating (AC) 250v
Depth 12.7mm
Dropout Voltage 4.8v
ELV Compliant
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Number of Contacts 2
Operate Time 8ms
Package Quantity 500
Package/Case DIP
Packaging Carton
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2, SCHRACK
Termination PCB
Throw Configuration DPDT
Voltage Rating (AC) 400v
Weight 13g

Reviews

Be the first to submit a review

Trustpilot