TE Connectivity 7-1393236-4 V23092-B1024-A301 Rly SPST-NO 24VDC 10A Compact Desi

MPN
7-1393236-4
Order Code
14-8729
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
40+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

TE Connectivity's V23092-B1024-A301 is a compact design relay.

It features a SPST-NO contact configuration and operates at 24VDC with a current rating of 10A.

This relay is suitable for automotive and industrial applications.

The part number for reference is 7-1393236-4.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Approvals UL, CSA, VDE
Coil Current 7mA
Coil Power 200mW
Coil Resistance 3.39kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 6a
Contact Material Tin, Silver
Contact Plating Gold
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Current Rating 6a
DC Rated Voltage 24v
Dropout Voltage 1.2v
ELV Compliant
Flammability Rating UL94 V-0
Height 0.591inch
Length 28.0mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 1
Operate Time 12ms
Package Quantity 100
Packaging Rail/Tube
Packaging Method Box & Tube
Product Weight .2116
Reach SVHC Compliant No
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series SNR, SCHRACK
Termination PCB
Throw Configuration SPDT
Type Power Relays
Weight 0.2116oz
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot