TE Connectivity 7-1393231-0 RP710005 Industrial Reinforced PCB 1 pc

MPN
7-1393231-0
EAN-13
2050007075875
Order Code
07-4849
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.50
10+ £4.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

TE Connectivity's RP710005 is an industrial reinforced PCB relay module designed for reliable electrical control in various industrial applications. This relay socket combo is crafted for robustness and efficiency, making it ideal for demanding environments. With its durable construction, it ensures long-lasting performance in automation systems and machinery control setups.
Coil Current 92.6mA
Coil Power 500mW
Coil Resistance 54r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 16a
Contact Material Silver, Cadmium
Dropout Voltage 500mV
ELV Non-Compliant
Max Current Rating 16a
Max Voltage Rating (AC) 440v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Misc Attribute RP710005
Mount Through Hole
Mounting Type PCB
Operate Time 8ms
Package Quantity 1000
Packaging Rail/Tube
Packaging Type Carton
Relay Type General Purpose
Release Time 2ms
RoHS Compliant Yes
Series RP II/1, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type RP710005

Reviews

Be the first to submit a review

Trustpilot