TE Connectivity 7-1393161-3 RY78600 Industrial Reinforced PCB

MPN
7-1393161-3
EAN-13
2050007075714
Order Code
07-4845
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.00
75+ £1.63
250+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The TE Connectivity 7-1393161-3 is a relay socket designed for rotary relay hardware with a focus on printed circuit board mounting and longevity.

This component boasts a robust construction to ensure reliable electrical connections and stability.

It is typically utilised in industrial automation and control systems requiring secure relay interfacing.

The relay socket simplifies maintenance and replacement tasks, enhancing operational efficiency in various applications.


Type RY78600
Max Voltage Rating (AC) 240v
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Misc Attribute RY78600
Mount Through Hole
Number of Contacts 5
Number of Positions 5
Orientation Straight
Package Quantity 120
Packaging Bulk
Packaging Type Carton
Radiation Hardening No
RoHS Compliant Yes
Series RY, SCHRACK
Termination PC Pin
Voltage Rating (AC) 240v

Reviews

Be the first to submit a review

Trustpilot