TE Connectivity 7-1377174-9 Terminals SMP Female Unshrouded

MPN
7-1377174-9
Order Code
14-5583
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
100+ £0.640
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

TE Connectivity 7-1377174-9 is a terminal featuring an SMP female unshrouded connector.

It offers reliable high-frequency performance with a compact design.

Typical applications include use in RF and microwave applications.

This terminal is suitable for telecommunications equipment and network connectivity solutions.


Insulation Insulated
Colour Red
Gender Female
Barrel Type Closed
Compatible Insulation Diameter Range .14
Contact Base Material Brass
Contact Plating Tin
Crimp Type Compression Crimp
ELV Compliant
Insulation Diameter 0.14inch
Insulation Material Nylon
Insulation Option Partially Insulated
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .012
Mating Tab Width .11
Mount Free Hanging
Package Quantity 50
Packaging Box
Packaging Method Box
Packaging Quantity 50
Plating Tin
RoHS Compliant Yes
Series Faston
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Standard
Type Quick Disconnects
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 592 – 2960

Reviews

Be the first to submit a review

Trustpilot