TE Connectivity 6VSB1 Power Line Filters EMI RFI Filters For Noise Reduction

MPN
6VSB1
Order Code
15-6365
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £24.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 27 in stock

TE Connectivity's 6VSB1 power line filters are designed for noise reduction in electrical systems.

These EMI/RFI filters effectively suppress electromagnetic interference and radio frequency interference.

They are typically used in data processing equipment and industrial applications.

The filters contribute to smoother operation and enhanced performance by minimising unwanted noise.


Current Rating 6a
Capacitance 1.005uF
Leakage Current 750uA
Current 6a
DC Rated Voltage 250v
Depth 46.23mm
Height 23.11mm
Inductance 1mH
Length 85.34mm
Max Current Rating 6a
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Bulkhead
Number of Phases 1
Operating Frequency 50 ? 60Hz
Package Quantity 40
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series SB
Termination Quick Connect
Voltage Rating 250v
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot