TE Connectivity 6VG1 Power Line Filters 6A FASTON FASTN1/4 Flange

MPN
6VG1
Order Code
15-6379
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £54.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 16/10/2026

The TE Connectivity 6VG1 is a power line filter designed for reducing electromagnetic interference.

It features a 6 ampere current rating with faston FASTN1/4 inch connections.

The filter includes a flange for easy mounting.

It is typically used in industrial and commercial applications for efficient power management.


Approvals UL
Current 6a
Current Rating 6a
Depth 90.4mm
ELV Compliant
Frequency 60Hz
Inductance 3.45mH
Leakage Current 1.25mA
Length 54.6mm
Max Current Rating 6a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount, Flanges
Operating Frequency 50|60 Hz
Package Quantity 36
Packaging Bulk
RoHS Compliant Yes
Series G
Termination Quick Connect
Voltage Rating 250v
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot