The TE Connectivity 6PCV-03-006 is a barrier terminal block with a tri-barrier design.
It features three positions and a .375-inch centre spacing, enabling secure connections.
This component is ideal for simplifying wiring in electrical applications, such as control panels.
Its durable construction ensures reliable performance in various industrial environments.
| Pitch |
9.53mm |
| Current Rating |
5a |
| Colour |
Black |
| Wire Gauge (mm²) |
4mm² |
| Contact Material |
Copper Alloy, Copper |
| Contact Plating |
Tin |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
0.625inch |
| Housing Colour |
Black |
| Insulation Material |
Thermoplastic |
| Length |
1.186inch |
| Max Current Rating |
25a |
| Mount |
Through Hole |
| Mounting Ears |
No (Without) |
| Mounting Insert |
No (Without) |
| Number of Circuits |
3 |
| Number of Contacts |
3 |
| Number of levels |
1 |
| Number of Positions |
3 |
| Number of Rows |
1 |
| Number of Wire Entries |
3 |
| Orientation |
Straight |
| Package Quantity |
250 |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
#6, Buchanan |
| Terminal Material |
Copper Alloy |
| Termination |
Solder |
| Voltage |
300v |
| Voltage Rating |
300v |
| Width |
0.7inch |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
12AWG |
| Wire/Cable Gauge |
22AWG |
To use this facility please Sign In.
Sign In