TE Connectivity 6FC10 Power Line Filters 6A Phoenix Terminal Flange Mount

MPN
6FC10
Order Code
15-9702
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £90.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 4 months

TE Connectivity's 6FC10 power line filters feature a 6 amp current rating and are designed for flange mounting with Phoenix terminal connections.

These filters provide effective electromagnetic interference suppression for electrical and electronic equipment.

They are commonly used in industrial environments to ensure compliance with EMC standards.

The 6FC10 is ideal for protecting sensitive equipment from noise and ensuring reliable operation.


Current Rating 6a
Approvals UL
Current 6a
Depth 116.8mm
ELV Compliant
Frequency 50Hz
Leakage Current 3.8mA
Length 78.7mm
Max Current Rating 6a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount, Flanges, Panel
Operating Frequency 50/60Hz
Package Quantity 1
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series FC
Termination Terminal Block
Voltage Rating (AC) 250v
Width 45.21mm

Reviews

Be the first to submit a review

Trustpilot