TE Connectivity 6ESB1 Power Line Filters 6A 250V Low Leakage Spade Term

MPN
6ESB1
Order Code
15-6371
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £19.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The TE Connectivity 6ESB1 is a power line filter designed to manage 6A current at 250V with low leakage characteristics.

It features spade terminals for easy connection and installation.

The filter is suitable for applications requiring minimal noise interference, such as in telecommunications or computing equipment.

It provides reliable performance in sensitive electronic environments.


Current Rating 6a
Capacitance 1.001uF
Leakage Current 220uA
Current 6a
DC Rated Voltage 250v
Depth 46.23mm
Height 23.11mm
Inductance 1mH
Length 85.34mm
Max Current Rating 6a
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount, Panel, Flanges
Number of Phases 1
Operating Frequency 50 ? 60Hz
Package Quantity 40
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series SB
Termination Quick Connect
Voltage Rating 250v
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot