TE Connectivity 6EF1F Power Entry Module 6A IEC-1/4 FASTON Flange

MPN
6EF1F
Order Code
15-6388
Country of Origin
China
Qty Unit Price (Ex VAT)
15+ £15.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

The TE Connectivity 6EF1F is a power entry module with a 6A current rating.

It features a 1/4 faston terminal connection and is equipped with a flange for secure mounting.

This module is ideal for electronic equipment requiring reliable power connection and protection.

Typical applications include consumer electronics and industrial machinery.


Current Rating 6a
DC Rated Voltage 250v
Depth 50.3mm
Gender Male
Height 20.6mm
Length 50.3mm
Max Current Rating 6a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Flanges
Operating Frequency 50/60Hz
RoHS Compliant Yes
Termination Faston
Voltage Rating 250v
Width 55.9mm

Reviews

Be the first to submit a review

Trustpilot